
Number
Highlights & Details
Weiss Elektrotechnik WUSTTR 100/21230 Control transformer 1 x 400 V 1 x 230 V AC 100 VA 0.43 A
- 1 x 400 V
- 1 x 230 V AC
- 0.43 A
- 100 VA
Technical specifications
- Product type
Control transformer
- Output voltage
230 V AC
- Output current
0.43 A
- No. of outputs
1 x
- No. of inputs
1 x
100 VA
- Input voltage
400 V
- Connection
Screw terminal
- Output voltage (number x voltage)
1 x 230 V AC
- Input voltage (number x voltage)
1 x 400 V
- Frequency
50 - 60 Hz
- Content
1 pc(s)
- Mounting type
L-piece
- Features
+/- 5% input voltage terminal
- Type
WUSTTR 100/21230
100 VA
- Output voltage
230 V AC
- Mounting type
Screws/top hat rail
- Type
WUSTR 100/21230
Documents & Downloads
Datasheet
Datasheet 530068 Weiss Elektrotechnik WUSTTR 100/21230 Control transformer 1 x 400 V 1 x 230 V AC 100 VA 0.43 A
User & Safety Instructions
User & Safety Instructions 530068 Weiss Elektrotechnik WUSTTR 100/21230 Control transformer 1 x 400 V 1 x 230 V AC 100 VA 0.43 A



