Pyropen Junior mini-butane gas soldering iron. The Weller Pyropen Junior is a hand-fired, light butane gas soldering iron with soldering, hot air and soldering burner function. It is ready to use within 30 seconds and helps to complete soldering tasks everywhere, without the need for a power connection or an annoying cable. The scope of delivery includes an aluminum protective cap with pocket clip and safety function, which prevents the cap from being placed when the soldering iron is switched on. The temperature can be adjusted between 250°C to 450°C when used as a soldering iron, and up to 430°C when used as a hot air blower.
This text is machine translated.