Wireless Pyropen Butane gas soldering iron. The Weller Cordless Pyropen is a manually-ignited, butane gas-operated soldering iron with soldering, hot air and soldering burner function. It is Ideal for soldering while traveling and helps to do soldering everywhere, without the need for a mains connection or an annoying cable. The butane gas soldering iron heats up quickly and lasts for approx. 3 hours when it is filled. It offers a continuous temperature setting from 200°C to 500°C for use as a soldering iron and up to 650°C for use as hot air blower and 1300°C for use as soldering lamp.
This text is machine translated.