
Number
Highlights & Details
Weller RT Micro soldering tip, chisel 0.3 mm x 0.1 mm, not wettable
- Fast heating and response timePerfect heat transferTool-free tip change20% faster tip change than comparable tools
Technical specifications
- Chisel-shaped : 0.3 x 0.1
- Tip shape
Chisel-shaped
- Product type
Soldering tip
- Compatible with
Weller
- Type
RTM 003 S NW
- Compatible with (details)
WXMP | | WMRP
- Tip size
0.3 mm
- Tip length
19 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2177689 Weller RTM 003 S NW Soldering tip Chisel-shaped Tip size 0.3 mm Tip length 19 mm Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2177689 Weller RTM 003 S NW Soldering tip Chisel-shaped Tip size 0.3 mm Tip length 19 mm Content 1 pc(s)
Information
Information 2177689 Weller RTM 003 S NW Soldering tip Chisel-shaped Tip size 0.3 mm Tip length 19 mm Content 1 pc(s)
Description
This text is machine translated.


















