
Total (€ 28.56 / piece)
€ 28.56
plus VAT.
14-day return policy included
Highlights & Details
Weller RT Micro soldering tip, beveled 0.4mm, MIL-SPEC
- Fast heating and response timePerfect heat transferTool-free tip change20% faster tip change than comparable tools
Technical specifications
- beveled : 0.4
- Tip shape
Bevelled
- Product type
Soldering tip
- Compatible with
Weller
- Type
RTM 004 B MS
- Compatible with (details)
WXMP MS | | WMRP MS
- Tip size
0.4 mm
- Tip length
18.5 mm
Documents & Downloads
Datasheet
Datasheet 2177687 Weller RTM 004 B MS Soldering tip Bevelled Tip size 0.4 mm Tip length 18.5 mm Content 1 pc(s)
Datasheet 2177687 Weller RTM 004 B MS Soldering tip Bevelled Tip size 0.4 mm Tip length 18.5 mm Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2177687 Weller RTM 004 B MS Soldering tip Bevelled Tip size 0.4 mm Tip length 18.5 mm Content 1 pc(s)
Description
Powerful active soldering tip RT Micro MIL-SPEC for micro and standard components covers a wide range of applications.
This text is machine translated.
This text is machine translated.


















