
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 28.56
3
4% = € 1.24
€ 27.32
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 28.56 / piece)
€ 28.56
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Weller RT Micro soldering tip, beveled 0.4 mm
- Fast heating and response timePerfect heat transferTool-free tip change20% faster tip change than comparable tools
Technical specifications
- beveled : 0.4
- Tip shape
Bevelled
- Product type
Soldering tip
- Compatible with
Weller
- Type
RTM 004 B
- Compatible with (details)
WXMP | | WMRP
- Tip size
0.4 mm
- Tip length
18.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2177686 Weller RTM 004 B Soldering tip Bevelled Tip size 0.4 mm Tip length 18.5 mm Content 1 pc(s)
Datasheet 2177686 Weller RTM 004 B Soldering tip Bevelled Tip size 0.4 mm Tip length 18.5 mm Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2177686 Weller RTM 004 B Soldering tip Bevelled Tip size 0.4 mm Tip length 18.5 mm Content 1 pc(s)
Description
Powerful active RT Micro soldering tip for micro and standard components, covering a wide range of applications.
This text is machine translated.
This text is machine translated.



















