
Number
Total (€ 48.73 / piece)
€ 48.73
plus VAT.
Only 7 Piece(s) available
Highlights & Details
Weller RT Micro soldering tip, beveled 1.2 mm, MIL-SPEC
- Fast heating and response timePerfect heat transferTool-free tip change20% faster tip change than comparable tools
Technical specifications
- beveled : 1.2
- Tip shape
Bevelled
- Product type
Soldering tip
- Compatible with
Weller
- Type
RTM 012 B MS
- Compatible with (details)
WXMP MS | | WMRP MS
- Tip size
1.2 mm
- Tip length
18 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2177624 Weller RTM 012 B MS Soldering tip Bevelled Tip size 1.2 mm Tip length 18 mm Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2177624 Weller RTM 012 B MS Soldering tip Bevelled Tip size 1.2 mm Tip length 18 mm Content 1 pc(s)
Information
Information 2177624 Weller RTM 012 B MS Soldering tip Bevelled Tip size 1.2 mm Tip length 18 mm Content 1 pc(s)
Description
Powerful active soldering tip RT Micro MIL-SPEC for micro and standard components covers a wide range of applications.
This text is machine translated.
This text is machine translated.

















