
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 28.56
3
4% = € 1.24
€ 27.32
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 28.56 / piece)
€ 28.56
plus VAT.
14-day return policy included
Highlights & Details
Weller RT Micro soldering tip, chisel 1.5 mm x 0.4 mm
- Handles all standard applications. A tool for all soldering needs.
- Fast heating and reaction time, sensor close to the soldering spot, perfect heat transfer. No downtime, continuous workflow, excellent results.
- Motion sensor for activation, operation and setup information stored in the tool. Energy-saving, longer tip life, flexibility for the user thanks to use at the bank/station.
- Only soldering tip on the market with tool-free tip change. 20% faster tip change than comparable tools.
- One station for all active tips and tools. WX system meets all manual soldering requirements and is the only ESD-safe soldering station on the market, including control panel.
Technical specifications
- Chisel-shaped : 1.5 x 0.4
- Tip shape
Chisel-shaped
- Product type
Soldering tip
- Compatible with
Weller
- Type
RTM 015 S
- Compatible with (details)
WXMP | | WMRP
- Tip size
18 mm
- Tip length
18 mm
Documents & Downloads
Datasheet
Datasheet 2177701 Weller RTM 015 S Soldering tip Chisel-shaped Tip size 18 mm Tip length 18 mm Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2177701 Weller RTM 015 S Soldering tip Chisel-shaped Tip size 18 mm Tip length 18 mm Content 1 pc(s)
Information
Information 2177701 Weller RTM 015 S Soldering tip Chisel-shaped Tip size 18 mm Tip length 18 mm Content 1 pc(s)
Description
Powerful active RT Micro soldering tip for micro and standard components, covering a wide range of applications.
This text is machine translated.
This text is machine translated.




















