
Number
Highlights & Details
Weller RT Micro soldering tip, chisel 1.8mmx0.4mm
- Fast heating and response timePerfect heat transferTool-free tip change20% faster tip change than comparable tools
Technical specifications
- Solder reservoir tip : 1.8 x 0.4
- Tip shape
Solder reservoir tip
- Product type
Soldering tip
- Compatible with
Weller
- Type
RTM 018 S
- Compatible with (details)
WXMP | | WMRP
- Tip size
1.8 mm
- Tip length
18 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2177702 Weller RTM 018 S Soldering tip Solder reservoir tip Tip size 1.8 mm Tip length 18 mm Content 1 pc(s)
Datasheet 2177702 Weller RTM 018 S Soldering tip Solder reservoir tip Tip size 1.8 mm Tip length 18 mm Content 1 pc(s)
Datasheet 2177702 Weller RTM 018 S Soldering tip Solder reservoir tip Tip size 1.8 mm Tip length 18 mm Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2177702 Weller RTM 018 S Soldering tip Solder reservoir tip Tip size 1.8 mm Tip length 18 mm Content 1 pc(s)
Description
This text is machine translated.
















