
Number
Highlights & Details
Weller RT Micro soldering tip, solder deposit 1.2mmx2.0mm, MIL-SPEC
- Handles all standard applications. A tool for all soldering needs.
- Reduces the risk of damage to sensitive microcomponents and workpieces. No rework, lower operating costs.
- Fast heating and reaction time, sensor close to the soldering spot, perfect heat transfer. No downtime, continuous workflow, excellent results.
- Motion sensor for activation, operation and setup information stored in the tool. Energy-saving, longer tip life, flexibility for the user thanks to use at the bank/station.
- Only soldering tip on the market with tool-free tip change. 20% faster tip change than comparable tools.
- One station for all active tips and tools. WX system meets all manual soldering requirements and is the only ESD-safe soldering station on the market, including control panel.
Technical specifications
- Conical : 2 x 1.2
- Tip shape
Tapered
- Product type
Soldering tip
- Compatible with
Weller
- Compatible with
WXMPS MS soldering iron
- Type
RTM 020 G MS
- Compatible with (details)
WXMP MS | | WMRP MS
- Tip size
2 mm
- Tip length
20 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2177711 Weller RTM 020 G MS Soldering tip Tapered Tip size 2 mm Tip length 20 mm Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2177711 Weller RTM 020 G MS Soldering tip Tapered Tip size 2 mm Tip length 20 mm Content 1 pc(s)
Information
Information 2177711 Weller RTM 020 G MS Soldering tip Tapered Tip size 2 mm Tip length 20 mm Content 1 pc(s)
Description
This text is machine translated.

















