
Number
Highlights & Details
Weller RT Micro soldering tip, chisel 2.2mmx0.4mm, MIL-SPEC
- Fast heating and response timePerfect heat transferTool-free tip change20% faster tip change than comparable tools
Technical specifications
- Chisel-shaped : 2.2 x 0.4
- Tip shape
Chisel-shaped
- Product type
Soldering tip
- Compatible with
Weller
- Type
RTM 022 S MS
- Compatible with (details)
WXMP MS | | WMRP MS
- Tip size
2.2 mm
- Tip length
18 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2177704 Weller RTM 022 S MS Soldering tip Chisel-shaped Tip size 2.2 mm Tip length 18 mm Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2177704 Weller RTM 022 S MS Soldering tip Chisel-shaped Tip size 2.2 mm Tip length 18 mm Content 1 pc(s)
Information
Information 2177704 Weller RTM 022 S MS Soldering tip Chisel-shaped Tip size 2.2 mm Tip length 18 mm Content 1 pc(s)
Description
This text is machine translated.


















