Number
Highlights & Details
Weller RT Ultra soldering tip, conical bent 0.4mm, MIL-SPEC
- Optimized heat transfer to the solder joint, stable and constant temperature throughout the entire soldering process. Faster and more efficient soldering for larger components. Best results in demanding applications.
- Reduces the risk of damage to sensitive microcomponents and workpieces. No rework, lower operating costs.
- Fast heating and reaction time, sensor close to the soldering spot, perfect heat transfer. No downtime, continuous workflow, excellent results.
- Motion sensor for activation, operation and setup information stored in the tool. Energy-saving, longer tip life, flexibility for the user thanks to use at the bank/station.
- Only soldering tip on the market with tool-free tip change. 20% faster tip change than comparable tools.
- One station for all active tips and tools. WX system meets all manual soldering requirements and is the only ESD-safe soldering station on the market, including control panel.
Technical specifications
- Conical: Bent : 0.4
- Tip shape
Tapered
Curved
- Product type
Soldering tip
- Compatible with
Weller
- Type
RTU 004 C X MS
- Compatible with (details)
WXUP MS
- Tip size
0.4 mm
- Tip length
39.2 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2177630 Weller RTU 004 C X MS Soldering tip Tapered, Curved Tip size 0.4 mm Tip length 39.2 mm Content 1 pc(s)
Datasheet 2177630 Weller RTU 004 C X MS Soldering tip Tapered, Curved Tip size 0.4 mm Tip length 39.2 mm Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2177630 Weller RTU 004 C X MS Soldering tip Tapered, Curved Tip size 0.4 mm Tip length 39.2 mm Content 1 pc(s)
Description
This text is machine translated.