
Highlights & Details
Weller T0051402599 SAC M1 soldering wire, Ø 0.8 mm, 100 g
- PERFORMANCE & PRODUCTIVITY - optimized performance through guaranteed and consistent 100% continuous flux coreHIGH-QUALITY SOLDER JOINTS - durable, high-strength solder joints without cracks, even on difficult surfacesLOW OPERATING COSTS - up to 70% less peak consumption and low total cost of ownership by saving time and resources while increasing productivityREDUCED SPLASH - increases direct user safety and cleanliness at the workplaceFLOW & HEAT PERFORMANCE - patented alloys guarantee optimum soldering resultsMAXIMUM FLEXIBILITY - wide range of alloys and fluxes as well as different wire diametersTip-BENDING - fast and homogeneous wetting by 100% continuous flux core
Technical specifications
- Product type
Solder, lead-free
- Type
Reel
Lead-free
- Wire diameter
0.8 mm
- Alloy
Sn3,0Ag0,5Cu
- Weight
100 g
Documents & Downloads
Datasheet
Datasheet 2489816 Weller T0051402599 Solder, lead-free Reel, Lead-free Sn3,0Ag0,5Cu 100 g 0.8 mm
Information
Information 2489816 Weller T0051402599 Solder, lead-free Reel, Lead-free Sn3,0Ag0,5Cu 100 g 0.8 mm
Information 2489816 Weller T0051402599 Solder, lead-free Reel, Lead-free Sn3,0Ag0,5Cu 100 g 0.8 mm
Security datasheet
Security datasheet 2489816 Weller T0051402599 Solder, lead-free Reel, Lead-free Sn3,0Ag0,5Cu 100 g 0.8 mm
Signal word

Attention
GHS / H Statements
- H 317: May cause an allergic skin reaction
GHS / P Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 501: Dispose of contents/container at …
GHS / EUH statements
- EUH 208: Contains a substance that may cause an allergic reaction
- EUH 210: Safety data sheet available on request
Description
This text is machine translated.
Features
- Alloy Sn96.5Ag3,0Cu0.5, flux content 3.5%Universal solder wire for a range of applicationsGuaranteed 100% continuous flux coreLead-free industry standard with 3% silver contentReduced Fe digestion to increase peak service life and reduce peak consumption by up to 70%Processing with high soldering temperatures is possibleVery fast wetting also on difficult surfaces such as dirty or oxidized materialsExcellent melting propertiesReduced flux spray behavior & no-clean flux
- This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















