
Number
Highlights & Details
Weller T0051402799 SCN M1 solder wire, Ø 0.5 mm, 100 g
- PERFORMANCE & PRODUCTIVITY - optimized performance through guaranteed and consistent 100% continuous flux coreHIGH-QUALITY SOLDER JOINTS - durable, high-strength solder joints without cracks, even on difficult surfacesLOW OPERATING COSTS - up to 70% less peak consumption and low total cost of ownership by saving time and resources while increasing productivityREDUCED SPLASH - increases direct user safety and cleanliness at the workplaceFLOW & HEAT PERFORMANCE - patented alloys guarantee optimum soldering resultsMAXIMUM FLEXIBILITY - wide range of alloys and fluxes as well as different wire diametersTip-BENDING - fast and homogeneous wetting by 100% continuous flux core
Technical specifications
- Product type
Solder, lead-free
- Type
Lead-free
Reel
- Wire diameter
0.50 mm
- Alloy
Sn0,6Cu0,05Ni
- Weight
100 g
Documents & Downloads
Datasheet
Datasheet 2489827 Weller T0051402799 Solder, lead-free Lead-free, Reel Sn0,6Cu0,05Ni 100 g 0.50 mm
Information
Information 2489827 Weller T0051402799 Solder, lead-free Lead-free, Reel Sn0,6Cu0,05Ni 100 g 0.50 mm
Information 2489827 Weller T0051402799 Solder, lead-free Lead-free, Reel Sn0,6Cu0,05Ni 100 g 0.50 mm
Security datasheet
Security datasheet 2489827 Weller T0051402799 Solder, lead-free Lead-free, Reel Sn0,6Cu0,05Ni 100 g 0.50 mm
Signal word

Attention
GHS / H Statements
- H 317: May cause an allergic skin reaction
GHS / P Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 501: Dispose of contents/container at …
GHS / EUH statements
- EUH 208: Contains a substance that may cause an allergic reaction
- EUH 210: Safety data sheet available on request
Description
This text is machine translated.
Features
- Alloy Sn99.3Cu0.7, flux anteth 3.5%Silver-free, cost-optimized alloyGuaranteed 100% continuous flux coreReduced Fe digestion to increase peak service life and reduce peak consumption by up to 70%Very fast wetting also on difficult surfaces such as dirty or oxidized materialsGood usability on dirty and oxidized materialsProcessing with high soldering temperatures is possibleExcellent melting propertiesReduced flux spray behavior & no-clean flux
- This text is machine translated.









