
Number
Highlights & Details
Weller T0051402999 WSW SCN M1 Set - Ø 0.3/0.5/0.8 mm, 21 g
- POWER & PRODUCTIVITY - optimized performance by guaranteed and consistent 100% continuous flux coreHIGH-QUALITY SOLDER CONNECTIONS – durable, high-strength solder joints without cracks, even on difficult surfacesLOW OPERATING COSTS - Up to 70% less peak consumption and lower total cost of ownership by saving time and resources while increasing productivityREDUCED spraying action - Increases direct user safety and cleanliness in the workplaceFLUX and WARMTH PERFORMANCE - Patented alloys guarantee optimum soldering resultsMAXIMUM FLEXIBILITY - Large selection of alloys and fluxes, as well as different wire diametersTip wetting - fast and homogeneous wetting through 100% continuous flux core
Technical specifications
- Solder wire length 4.50 m.
- Product type
Solder, lead-free
- Wire diameter
0.30 mm
0.50 mm
0.80 mm
- Alloy
Sn0,6Cu0,05Ni
- Weight
21 g
- Melting temperature
229 °C
Documents & Downloads
Datasheet
Datasheet 2489829 Weller T0051402999 Solder, lead-free Sn0,6Cu0,05Ni 21 g 0.30 mm, 0.50 mm, 0.80 mm
Information
Information 2489829 Weller T0051402999 Solder, lead-free Sn0,6Cu0,05Ni 21 g 0.30 mm, 0.50 mm, 0.80 mm
Information 2489829 Weller T0051402999 Solder, lead-free Sn0,6Cu0,05Ni 21 g 0.30 mm, 0.50 mm, 0.80 mm
Security datasheet
Security datasheet 2489829 Weller T0051402999 Solder, lead-free Sn0,6Cu0,05Ni 21 g 0.30 mm, 0.50 mm, 0.80 mm
Signal word

Attention
GHS / H Statements
- H 317: May cause an allergic skin reaction
GHS / P Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 501: Dispose of contents/container at …
GHS / EUH statements
- EUH 208: Contains a substance that may cause an allergic reaction
- EUH 210: Safety data sheet available on request
Description
This text is machine translated.
Features
- Alloy Sn99.3Cu0.7, flux anteth 3.5%Silver-free, cost-optimized alloyGuaranteed 100% continuous flux coreReduced Fe digestion to increase peak service life and reduce peak consumption by up to 70%Very fast wetting also on difficult surfaces such as dirty or oxidized materialsGood usability on dirty and oxidized materialsProcessing with high soldering temperatures is possibleExcellent melting propertiesReduced flux spray behavior & no-clean flux





