
Number
Highlights & Details
Weller WR3000M 3-channel rework station set, 360 W (400 W) for horizontal work
- 3-channel supply unit WR 3M with WP 80 soldering iron, DSX 80 desoldering iron and HAP 200 hot air soldering iron
- Large all-round set for all repair tasks
- DSX 80 desoldering iron: Same working position as conventional soldering iron
- Simultaneous operation of hot air and desoldering is possible
Technical specifications
- Product type
Vacuum pickup station
- Max. power
360 W
400 W
- Power supply (LOV)
mains-powered
- Max. temperature
550 °C
- Display
Digital
- Dim
(L x W x H) 280 x 240 x 103 mm
- Max. air volume
18 l/min
- Operating voltage
230 V
- Weight
7.3 kg
- Weight, information
approx.
- Soldering iron features
+ tray
+ soldering tip
+ desoldering pump
- Width
240 mm
- Height
103 mm
- Length
280 mm
- Min. temperature
50 °C
- Vacuum pressure (max.)
0.7 bar
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2177632 Weller WR3000M Vacuum pickup station Digital 360 W, 400 W 50 - 550 °C + tray, + soldering tip, + desoldering pump
User & Safety Instructions 2177632 Weller WR3000M Vacuum pickup station Digital 360 W, 400 W 50 - 550 °C + tray, + soldering tip, + desoldering pump
Description
This text is machine translated.
Scope of delivery
- WR 3M 3ch 360W (400W) Power Supply Unit
- WP 80 soldering iron 80 W, 24 V with Silver-Line heating element technology
- DSX 80 DESOLDERING IRON 80 W, 24 V
- HAP 200 hot air soldering iron 200 W, 24 V with round hot air nozzle Ø 1.2 mm
- WDH 10T safety storage with Stop & Go function, with brass wool for WP 65, WP 80 and WP 120 soldering irons
- WDH 30 safety storage with brass wool for FE 75, LR 21 and TCPS with FE attachment
- WVP vacuum pipette
- DX 113HM suction nozzle with eccentric mounting for DSX 80 and DXV 80
- LT B soldering tip, chisel-shaped, Ø 2.4 x 0.8 mm



