
Number
Total (1 kg = € 235.28)
€ 58.82
plus VAT.
Only 9 Piece(s) available
Highlights & Details
Lead-free solder wire
- Best flow behavior
- homogeneous flux distribution
- Quick wetting
Technical specifications
- Flux content: 3.5%
- Flux: M1 = Mild enabled Flux (applies), L0=halogen-free flux
- Product type
Solder, lead-free
- Type
Reel
- Wire diameter
0.8 mm
- Alloy
Sn3,0Ag0,5Cu
- Weight
250 g
Documents & Downloads
Datasheet
Datasheet 1082971 Weller WSW SAC M1 Solder, lead-free Reel Sn3,0Ag0,5Cu 250 g 0.8 mm
Information
Information 1082971 Weller WSW SAC M1 Solder, lead-free Reel Sn3,0Ag0,5Cu 250 g 0.8 mm
Information 1082971 Weller WSW SAC M1 Solder, lead-free Reel Sn3,0Ag0,5Cu 250 g 0.8 mm
Security datasheet
Security datasheet 1082971 Weller WSW SAC M1 Solder, lead-free Reel Sn3,0Ag0,5Cu 250 g 0.8 mm
Signal word

Attention
GHS / H Statements
- H 317: May cause an allergic skin reaction
GHS / P Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 501: Dispose of contents/container at …
GHS / EUH statements
- EUH 208: Contains a substance that may cause an allergic reaction
Description
Excellent melting behavior in copper and nickel. Very fast and homogeneous wetting even on difficult surfaces. Solder tip of downtime can be extended by the micro-alloy up to 30%. Good wetting of the soldering tip at low temperatures.
Features
- Alloy Sn96.5Ag3,0Cu0.5, flux content 3.5%Universal solder wire for a range of applicationsGuaranteed 100% continuous flux coreLead-free industry standard with 3% silver contentReduced Fe digestion to increase peak service life and reduce peak consumption by up to 70%Processing with high soldering temperatures is possibleVery fast wetting also on difficult surfaces such as dirty or oxidized materialsExcellent melting propertiesReduced flux spray behavior & no-clean flux
- This text is machine translated.
Hints
This text is machine translated.


















