
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.75
9
8% = € 0.06
€ 0.69
15
12% = € 0.09
€ 0.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.75 / piece)
€ 2.25
plus VAT.
14-day return policy included
Highlights & Details
Weltron 001045026181 WEL3266-Y-501-LF String potentiometer 12-pos, In-line linear 0.25 W 500 Ω 4320 ° 1 pc(s)
Our service for you
Technical specifications
- Product type
String potentiometer
- Potentiometer features
12-pos
In-line
- Resistance
500 Ω
- Resistance characteristic
linear
- Power rating
0.25 W
- Mechanical angle
4320°
- Connection
Print
- Operation type
top
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Tolerance ±
10 %
- Width
6.75 mm
- Height
6.75 mm
- Dim
(W x H x D) 6.75 x 6.75 x 4.6 mm
- Content
1 pc(s)
- Type
WEL3266-Y-501-LF
- RoHS-compliant
Yes
- Depth
4.6 mm
Documents & Downloads
Datasheet
Datasheet 446803 Weltron 001045026181 WEL3266-Y-501-LF String potentiometer 12-pos, In-line linear 0.25 W 500 Ω 4320 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 446803 Weltron 001045026181 WEL3266-Y-501-LF String potentiometer 12-pos, In-line linear 0.25 W 500 Ω 4320 ° 1 pc(s)

