
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.74
15
8% = € 0.06
€ 0.68
25
11% = € 0.08
€ 0.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.74 / piece)
€ 3.70
plus VAT.
14-day return policy included
Highlights & Details
Weltron 001045026297 WEL3296-Y-202-LF Multiturn Trimming Potentiometer 9MM 2K 10% 0.5W 3296Y
Our service for you
Technical specifications
- Product type
String potentiometer
- Potentiometer features
25-pos
- Resistance
2 kΩ
- Resistance characteristic
linear
- Power rating
0.5 W
- Mechanical angle
9000°
- Connection
Print
- Operation type
top
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Tolerance ±
10 %
- Width
9.5 mm
- Height
9.5 mm
- Dim
(W x H x D) 9.5 x 9.5 x 4.85 mm
- Content
1 pc(s)
- Type
WEL3296-Y-202-LF
- RoHS-compliant
Yes
- Depth
4.85 mm
Documents & Downloads
Datasheet
Datasheet 447087 Weltron 001045026297 WEL3296-Y-202-LF Multiturn Trimming Potentiometer 9MM 2K 10% 0.5W 3296Y
User & Safety Instructions
User & Safety Instructions 447087 Weltron 001045026297 WEL3296-Y-202-LF Multiturn Trimming Potentiometer 9MM 2K 10% 0.5W 3296Y

