
Number
Highlights & Details
Potentiometer with switch 10 A
- 47 kΩ
- linear
Our service for you
Technical specifications
- Product type
Single turn rotary pot
- Potentiometer features
+ switch
- Resistance
47 kΩ
- Resistance characteristic
linear
- Output
Mono
- Power rating
0.2 W
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Switch position
1 x Off/On
- Connection
Solder tag
- Mechanical angle
300°
- Actuating force
1.2 Ncm
- Impact tolerance
100 Ncm
- Axle length
50 mm
- Axle type
Plastic
Smooth
- Axle Ø
6 mm
- Thread size
M10
- Thread length
12 mm
- Tolerance ±
20 %
- Content
1 pc(s)
- Type
WP20KCIL-12-50F1-47K-20%-LIN
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 441273 Weltron 002045040839 WP20KCIL-12-50F1-47K-20%-LIN Single turn rotary pot + switch Mono 0.2 W 47 kΩ 1 pc(s)
User & Safety Instructions
User & Safety Instructions 441273 Weltron 002045040839 WP20KCIL-12-50F1-47K-20%-LIN Single turn rotary pot + switch Mono 0.2 W 47 kΩ 1 pc(s)
Description
Scope of delivery
- 002045040839.


