Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


MKP thin film capacitor
Radial lead
(Ø x H) 35 mm x 106 mm
10 µF
400 V AC
5 %
Open end cable
106 mm
35 mm
M8
-40 °C
+85 °C
1 pc(s)
50 - 60 Hz
477214
10000 h (at 400 V/AC) · 3000 h (at 450 V/AC)
400 V/AC: 10000 h · 450 V/AC: 3000 h
VDE EN 6252
Cable 200 mm 2 x 0.75 mm²
-25 - +85 °C
Datasheet 477214 Weltron 1 pc(s) MKP thin film capacitor Radial lead 10 µF 400 V AC 5 % (Ø x H) 35 mm x 106 mm