
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.28
30
11% = € 0.03
€ 0.25
50
14% = € 0.04
€ 0.24
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.28 / piece)
€ 0.50
-44 %
€ 2.80
plus VAT.
14-day return policy included
Highlights & Details
5 W wire-wound resistor
Our service for you
Technical specifications
- Product type
High power resistor
- Type
Axial lead
- Resistance
47 Ω
- Power rating
5 W
- Tolerance ±
5 %
- Length
17.5 mm
- (Ø)
6.5 mm
- Content
1 pc(s)
- Dim
(Ø x L) 6.5 mm x 17.5 mm
- RoHS-compliant
Yes
- Type
401978
- Type
axially leaded
- Design type
Wire
Documents & Downloads
Datasheet
Datasheet 401978 Weltron 401978 High power resistor 47 Ω Axial lead 5 W 5 % 1 pc(s)
Datasheet 401978 Weltron 401978 High power resistor 47 Ω Axial lead 5 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 401978 Weltron 401978 High power resistor 47 Ω Axial lead 5 W 5 % 1 pc(s)
Description
Hints
Note: Unit price per value

