
Number
Total (€ 0.26 / piece)
€ 0.99
-74 %
€ 0.26
incl. VAT
14-day return policy included
Highlights & Details
5 Watt high-load wire wound resistor
Our service for you
Technical specifications
- Wire dia. 0.8 mm
- Product type
High power resistor
- Type
Axial lead
- Resistance
12 Ω
- Power rating
5 W
- Tolerance ±
10 %
- Length
25 mm
- Width
6.4 mm
- Height
6.4 mm
- (Ø)
0.8 mm
- Content
1 pc(s)
- Dim
(Ø x H) 0.8 mm x 6.4 mm
- RoHS-compliant
Yes
- Type
410128
- Type
axially leaded
- Design type
Wire
Documents & Downloads
Datasheet
Datasheet 410128 Weltron 410128 High power resistor 12 Ω Axial lead 5 W 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 410128 Weltron 410128 High power resistor 12 Ω Axial lead 5 W 10 % 1 pc(s)
Description
Hints
Note: Unit price per value





















