
Number
Minimum order quantity: 5
Total (€ 0.69 / piece)
€ 0.99
-30 %
€ 3.45
incl. VAT
14-day return policy included
Highlights & Details
5 Watt high-load wire wound resistor
Our service for you
Technical specifications
- Wire dia. 0.8 mm
- Product type
High power resistor
- Type
Axial lead
- Resistance
33 Ω
- Power rating
5 W
- Tolerance ±
10 %
- Length
25 mm
- Width
6.4 mm
- Height
6.4 mm
- (Ø)
0.8 mm
- Max. temperature
+350 °C
- Min. temperature
-55 °C
- Content
1 pc(s)
- Dim
(Ø x H) 0.8 mm x 6.4 mm
- RoHS-compliant
Yes
- Type
410179
- Type
axially leaded
- Design type
Wire
Documents & Downloads
Datasheet
Datasheet 410179 Weltron 410179 High power resistor 33 Ω Axial lead 5 W 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 410179 Weltron 410179 High power resistor 33 Ω Axial lead 5 W 10 % 1 pc(s)
Description
Hints
Note: Unit price per value





















