
Number
Total (€ 1.99 / piece)
€ 2.69
-26 %
€ 1.99
incl. VAT
14-day return policy included
Highlights & Details
11 W wire-wound resistor
Our service for you
Technical specifications
- Wire dia. 0.8 mm
- Product type
High power resistor
- Type
Axial lead
- Resistance
47 kΩ
- Power rating
11 W
- Tolerance ±
10 %
- Length
50 mm
- Width
9 mm
- Height
9 mm
- Max. temperature
+250 °C
- Min. temperature
-55 °C
- Threshold voltage
500 V
- Content
1 pc(s)
- Dim
(L x W x H) 50 x 9 x 9 mm
- RoHS-compliant
Yes
- Type
412171
- Type
axially leaded
- Design type
Wire
Documents & Downloads
Datasheet
Datasheet 412171 Weltron 412171 High power resistor 47 kΩ Axial lead 11 W 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 412171 Weltron 412171 High power resistor 47 kΩ Axial lead 11 W 10 % 1 pc(s)
Description
Hints
Note: Unit price per value





















