
Number
Minimum order quantity: 5
Total (€ 0.48 / piece)
€ 0.99
-52 %
€ 2.40
incl. VAT
14-day return policy included
Highlights & Details
5 Watt high-load wire wound resistor
Our service for you
Technical specifications
- Wire dia. 0.8 mm
- Packaging type
Tape
- Product type
High power resistor
- Type
Axial lead
- Resistance
1 Ω
- Power rating
5 W
- Tolerance ±
10 %
- Length
25 mm
- Width
6.4 mm
- Height
6.4 mm
- (Ø)
0.8 mm
- Content
1 pc(s)
- Dim
(Ø x H) 0.8 mm x 6.4 mm
- RoHS-compliant
Yes
- Type
417114
- Type
axially leaded
- Design type
Wire
Documents & Downloads
Datasheet
Datasheet 417114 Weltron 417114 High power resistor 1 Ω Axial lead 5 W 10 % 1 pc(s) Tape
User & Safety Instructions
User & Safety Instructions 417114 Weltron 417114 High power resistor 1 Ω Axial lead 5 W 10 % 1 pc(s) Tape
Description
Hints
Note: Unit price per value





















