
Number
Highlights & Details
Subminiature flat buttons, 12 V/DC, 30 mA
Our service for you
Technical specifications
- Product type
Pushbutton
- Switch/button features
Protruding
- Casing/button colour
Black
- Functions
momentary
- Type
Momentary contact:
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
1 breaker
- Connection
Print
- Contact resistance
< 50 mΩ
- Switching voltage
12 V
- Switching current (max.)
0.03 A
- Length
17.5 mm
- Width
12.5 mm
- Height
15 mm
- Electrical lifespan
500000 Schaltzyklen
- Content
1 pc(s)
- Dim
(L x W x H) 17.5 x 12.5 x 15 mm
- RoHS-compliant
Yes
- Front panel cut-out
17.5 x 12.5 mm
- Board thickness (max.)
7.8 mm
- Type
604102
- Switching capacity
30 mA/12 V
- Switching current
30 mA
- Type
604102
Documents & Downloads
Datasheet
Datasheet 709140 Weltron 604102 Pushbutton 12 V 0.03 A 1 x Off/(On) momentary (L x W x H) 17.5 x 12.5 x 15 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 709140 Weltron 604102 Pushbutton 12 V 0.03 A 1 x Off/(On) momentary (L x W x H) 17.5 x 12.5 x 15 mm 1 pc(s)


