Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Trimmer
Miniature
10 kΩ
linear
0.1 W
100 V
215°
235°
top
-25 °C
+70 °C
20 %
6.5 mm
6.5 mm
5 mm
5 mm
(W x H) 6.5 mm x 6.5 mm
1 pc(s)
CA6 V
Yes
0.2 - 2 Ncm
-25 - +70 °C
Datasheet 422444 Weltron CA6 V 10K CA6 V Trimmer Miniature linear 0.1 W 10 kΩ 215 ° 235 ° 1 pc(s)
User & Safety Instructions 422444 Weltron CA6 V 10K CA6 V Trimmer Miniature linear 0.1 W 10 kΩ 215 ° 235 ° 1 pc(s)