
Number
Total (€ 0.08 / piece)
€ 0.08
plus VAT.
14-day return policy included
Highlights & Details
1 W metal film resistor 1%
- Design 0414
Our service for you
Technical specifications
- Product type
Metal film resistor
- Type
Axial lead
- Type
0414
- Resistance
1.8 MΩ
- Power rating
1 W
- Tolerance ±
1 %
- Temperature coefficient
50 ppm
- Length
11.5 mm
- (Ø)
4.5 mm
- Content
1 pc(s)
- Dim
(Ø x L) 4.5 mm x 11.5 mm
- RoHS-compliant
Yes
- Type
MFR1145
- Type
axially leaded
- Design type
Metal coating
Documents & Downloads
Datasheet
Datasheet 419958 Weltron MFR1145 1W 1% 1M8 BF 0414 MFR1145 Metal film resistor 1.8 MΩ Axial lead 0414 1 W 1 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 419958 Weltron MFR1145 1W 1% 1M8 BF 0414 MFR1145 Metal film resistor 1.8 MΩ Axial lead 0414 1 W 1 % 1 pc(s)


