
Quantity (Piece(s))
Savings
Package size (plus VAT.)
15
-
€ 0.16
45
12% = € 0.02
€ 0.14
75
19% = € 0.03
€ 0.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 15
Total (€ 0.16 / piece)
€ 2.40
plus VAT.
14-day return policy included
Highlights & Details
1 W metal film resistor 1%
- Design 0414
Our service for you
Technical specifications
- Product type
Metal film resistor
- Type
Axial lead
- Type
0414
- Resistance
3.9 MΩ
- Power rating
1 W
- Tolerance ±
1 %
- Temperature coefficient
50 ppm
- Length
11.5 mm
- Height
35 mm
- (Ø)
4.5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 4.5 mm x 35 mm
- RoHS-compliant
Yes
- Type
MFR1145
- Type
axially leaded
- Design type
Metal coating
Documents & Downloads
Datasheet
Datasheet 419990 Weltron MFR1145 1W 1% 3M9 BF 0414 MFR1145 Metal film resistor 3.9 MΩ Axial lead 0414 1 W 1 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 419990 Weltron MFR1145 1W 1% 3M9 BF 0414 MFR1145 Metal film resistor 3.9 MΩ Axial lead 0414 1 W 1 % 1 pc(s)


