
Highlights & Details
Din rail housing MR-CB
Our service for you
Technical specifications
- Product type
DIN rail casing
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey-white (RAL 7035)
- Pins
6
- Length
17.5 mm
- Width
90 mm
- Height
55.8 mm
- Content
1 pc(s)
- Dim
(L x W x H) 17.5 x 90 x 55.8 mm
- RoHS-compliant
Yes
- Type
MR1/CB FA RAL7035 ABS
Documents & Downloads
Datasheet
Datasheet 1196596 Weltron MR1/CB FA RAL7035 ABS DIN rail casing 17.5 x 90 x 55.8 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p
User & Safety Instructions
User & Safety Instructions 1196596 Weltron MR1/CB FA RAL7035 ABS DIN rail casing 17.5 x 90 x 55.8 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 p

