
Number
Highlights & Details
Din rail housing MR4-A
Our service for you
Technical specifications
- Product type
DIN rail casing
- Features
with transparent cover
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey-white (RAL 7035)
- Pins
24
- Length
70 mm
- Width
90 mm
- Height
68 mm
- Content
1 pc(s)
- Dim
(L x W x H) 70 x 90 x 68 mm
- RoHS-compliant
Yes
- Type
MR4/A FA TR RAL7035 ABS
Documents & Downloads
Datasheet
Datasheet 1196593 Weltron MR4/A FA TR RAL7035 ABS DIN rail casing with transparent cover 70 x 90 x 68 Acrylonitrile butadiene styrene Grey
User & Safety Instructions
User & Safety Instructions 1196593 Weltron MR4/A FA TR RAL7035 ABS DIN rail casing with transparent cover 70 x 90 x 68 Acrylonitrile butadiene styrene Grey
