
Highlights & Details
Din rail housing MR-AR
Our service for you
Technical specifications
- Product type
DIN rail casing
- Features
with air vents
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey-white (RAL 7035)
- Pins
36
- Length
106 mm
- Width
90 mm
- Height
55.8 mm
- Content
1 pc(s)
- Dim
(L x W x H) 106 x 90 x 55.8 mm
- RoHS-compliant
Yes
- Type
MR6/AR FA RAL7035 ABS
Documents & Downloads
Datasheet
Datasheet 1196594 Weltron MR6/AR FA RAL7035 ABS DIN rail casing with air vents 106 x 90 x 55.8 Acrylonitrile butadiene styrene Grey-white
User & Safety Instructions
User & Safety Instructions 1196594 Weltron MR6/AR FA RAL7035 ABS DIN rail casing with air vents 106 x 90 x 55.8 Acrylonitrile butadiene styrene Grey-white

