
Highlights & Details
MKP motor capacitor
- Plastic version
Technical specifications
- Thread M8
- Test voltage 2.5 kV
- Safety class: P0
- Climatic category: 40/085/21
- VDE approved
- Type
Connector clips
- Capacity (elec.)
6 µF
- Nominal voltage
450 V AC
- Dielectric
Polypropylene
- Tolerance ±
5 %
- Material
Plastic
- Connection
Type C CEE 7/16 plug 6.3 mm
- Height
51 mm
- (Ø)
30 mm
- Thread
M8
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Content
1 pc(s)
- Dim
(Ø x H) 30 mm x 51 mm
- Type
WB4060/A
- Material (details)
Case: plastic
- Type
Spade connector: 6.3 x 0.8 mm
- Frequency
50 - 60 Hz
- Temperature range
-25 - +85 °C
- Product type
MKP motor capacitor
Documents & Downloads
Datasheet
Datasheet 441540 Weltron WB4060/A 1 pc(s) MKP motor capacitor Connector clips 6 µF 450 V AC 5 % (Ø x H) 30 mm x 51 mm
User & Safety Instructions
User & Safety Instructions 441540 Weltron WB4060/A 1 pc(s) MKP motor capacitor Connector clips 6 µF 450 V AC 5 % (Ø x H) 30 mm x 51 mm




