
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.25
9
8% = € 0.10
€ 1.15
15
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.25 / piece)
€ 3.75
plus VAT.
14-day return policy included
Highlights & Details
Weltron 001045026170 WEL3266-W-104-LF String potentiometer 12-pos linear 0.25 W 100 kΩ 4320 ° 1 pc(s)
Our service for you
Technical specifications
- Product type
String potentiometer
- Potentiometer features
12-pos
- Resistance
100 kΩ
- Resistance characteristic
linear
- Power rating
0.25 W
- Mechanical angle
4320°
- Connection
Print
- Operation type
top
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Tolerance ±
10 %
- Width
6.75 mm
- Height
6.75 mm
- Dim
(W x H x D) 6.75 x 6.75 x 4.6 mm
- Content
1 pc(s)
- Type
WEL3266-W-104-LF
- RoHS-compliant
Yes
- Depth
4.6 mm
Documents & Downloads
Datasheet
Datasheet 446790 Weltron 001045026170 WEL3266-W-104-LF String potentiometer 12-pos linear 0.25 W 100 kΩ 4320 ° 1 pc(s)
User & Safety Instructions
User & Safety Instructions 446790 Weltron 001045026170 WEL3266-W-104-LF String potentiometer 12-pos linear 0.25 W 100 kΩ 4320 ° 1 pc(s)

