
Highlights & Details
Wenger Motion Laptop backpack Suitable for up to: 39,6 cm (15,6")
- Padded compartment for a laptop of up to 39.6 cm (15.6 inch)
- Padded 25.4 cm (10 inch) tablet compartment
- Spacious main compartment
- Organizer for important accessories for a clear storage of cables, chargers and visiting cards
- Zip-pocket with fleece lining inside, which protects against scratches
- Side pockets for water bottle or screen
- Carrying strap for attachment to the handle of roller case for comfortable traveling with several luggage pieces
- Padded, adjustable shoulder straps for maximum comfort
- Handle for easy carrying
Technical specifications
- Storage space 20 l
- Product type
Laptop backpack
- Compatible with
MacBook 13"
MacBook 15"
MacBook Air 13"
MacBook Air 13" (2018)
MacBook Pro
MacBook Pro (14", 2021)
MacBook Pro 13"
MacBook Pro 15"
- Suitable for
33,8 cm (13,3")
34,3 cm (13,5")
34,5 cm (13,6")
35,6 cm (14")
35,8 cm (14,1")
36,1 cm (14,2'')
38,1 cm (15")
39,1 cm (15,4")
39,6 cm (15,6")
- Width
31 cm
- Height
42 cm
- Depth
17 cm
- Weight
0.6 kg
- Material
Nylon
- Factory colour
Red
- Design
Backpack
- Features
Check-in friendly laptop/tablet compartment
- Dim
(W x H x D) 31 x 42 x 17 cm
- Compatible with
Tablet
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2898729 Wenger Laptop backpack Motion Suitable for up to: 39,6 cm (15,6") Red
Description
Elegant design, which fits every outfit – that is our Motion Backpack. The as practical as well as stylish backpack keeps your hands free. Inside it is a study in a well thought-out design: From the laptop and tablet compartments to the side pockets for a water bottle or an umbrella to the organizer for important accessories. Just cross-strip and start.
This text is machine translated.






