
Highlights & Details
Wenger XE Resist Laptop backpack Suitable for up to: 40,6 cm (16")
- Made from recycled PET bottles on the outside
- Padded compartment for a laptop up to 40.6 cm (16 inch)
- Separate 25.4 cm (10 inch) tablet-compartment
- Waterproof back for protecting your electronic devices
- Spacious main compartment
- Organizer for important accessories for a clear storage of cables, chargers and visiting cards
- Side pockets for a water bottle or umbrella
- Carrying strap for attachment to the handle of roller case for comfortable traveling with several luggage pieces
- Breathable back padding to keep you from sweating
- Padded, adjustable shoulder straps for maximum comfort
- Padded soft grip for easy carrying
Technical specifications
- Storage space 23 l
- Product type
Laptop backpack
- Compatible with
MacBook 13"
MacBook 15"
MacBook Air 13"
MacBook Air 13" (2018)
MacBook Pro
MacBook Pro (14", 2021)
MacBook Pro (16", 2021)
MacBook Pro 13"
MacBook Pro 15"
MacBook Pro 16"
- Suitable for
33,8 cm (13,3")
34,3 cm (13,5")
34,5 cm (13,6")
35,6 cm (14")
35,8 cm (14,1")
36,1 cm (14,2'')
38,1 cm (15")
39,1 cm (15,4")
39,6 cm (15,6")
40,6 cm (16")
- Width
30 cm
- Height
44 cm
- Depth
20 cm
- Weight
0.8 kg
- Material
Polyester
PVC
- Factory colour
Black
- Design
Backpack
- Features
Check-in friendly laptop/tablet compartment
- Dim
(W x H x D) 30 x 44 x 20 cm
- Product type description
Tasche
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2898724 Wenger Laptop backpack XE Resist Suitable for up to: 40,6 cm (16") Black
Description
With its irresistible combination of design, durability and functionality, the XE Resist passes the test of time. The backpack, made from recycled PET bottles with a waterproof compartment to protect your electronic equipment, is a handy must-have, which also sets an example when it comes to style. Stow away your business essentials and electronic devices and conquer the day. With trolley straps, padded shoulder straps and handle, you can carry the backpack the same way you want.
This text is machine translated.







