Wera VDE torque indicator with a fixed torque for hexagon socket screws. Protected against manipulations. The robust slip clutch produces a clearly audible and tactile trigger signal upon reaching the set torque and a covering of the torque is impossible. Several times higher than the set torque, thus loosening torque is largely not another tool to loosen the screw connections are required. The shape of the handle fills the whole hand good and the fingers are in the soft rounded handle grip. This is an optimal, ergonomic power transfer. Pieces tested tool in accordance with IEC 60900 at 10 000 V for safe working in the admissible voltage of 1000 V.
This text is machine translated.