
Number
Total (€ 172.26 / piece)
€ 172.26
plus VAT.
Only 2 Set(s) available
Highlights & Details
Joker ratchet combination wrench set, 8-piece, in inches
- In robust bag
Technical specifications
- Return angle: 30°
- Product type
Ratcheting crowfoot wrench set
- Size
5/16"
3/8"
7/16"
1/2"
9/16"
5/8"
11/16"
3/4"
- No. of teeth
80
- Material
Cromoly steel
- Material properties
nickel-chrome plating
- DIN standard
DIN ISO 1711-1
- Material (details)
Chrome molybdenum steel, nickel chrome coating
Documents & Downloads
Datasheet
Datasheet 408086 Wera 05020012001 Joker Ratcheting crowfoot wrench set 8-piece Spanner size (inches) 1/2" - 11/16"
User & Safety Instructions
User & Safety Instructions 408086 Wera 05020012001 Joker Ratcheting crowfoot wrench set 8-piece Spanner size (inches) 1/2" - 11/16"
Description
High-quality combination ratchet wrench set. Everything that a wrench has to be able to do. And a whole lot more. Faster, better, stylish. Yes, a real Joker. The new generation of combination ratchet wrenches. 8-piece imperial set in a robust pouch. For hexagon headed bolts, screws, and nuts. Its unique holding function, thanks to the metal plate in the jaw, reduces the risk of dropping nuts and bolts. The replaceable metal plate in the jaw secures nuts and bolts with its extra hard teeth and reduces the danger of slipping. The integrated limit stop prevents any slipping around the bolt head and allows higher torque to be applied. The double-hex geometry provides a positive connection with nuts or bolts and reduces the risk of slipping. A return angle of only 30 degree at the open end avoids time consuming flipping of the wrench during fastening jobs. With ratchet mechanism at the ring end, with an exceptional, fine-tooth mechanism – 80 teeth in all – enables flexibility in very confined working spaces. Specially forged geometry for high torque transfer and strength. Made of high performance chrome molybdenum steel with nickel-chrome coating for high corrosion protection.
Features
- Hexagonal nuts or bolts
- Ratcheting combination wrench; unique holding function; return angle of only 30°; ratchet mechanism at the ring end;
Scope of delivery
- Ratchet combination wrench imperial 5/16" (9.5 mm), 3/8" (9.5 mm)
- 7/16" (11 mm), 1/2" (12.7 mm)
- 9/16" (2.30 mm), 5/8" (15.88 mm)
- 11/16" (17.48 mm)
- 3/4" (19.05 mm).
Hints
This text is machine translated.











