Joker ratchet combination ratchet combination wrench with angled side and shift lever. With holding function with metal plate in jaw, the risk of losing screws and nuts. The integrated end stop, the slipping of the screw head down and makes it possible to prevent applying high torques. The interchangeable metal plate in jaw secures with extra hard teeth screws and nuts and reduces the risk of skidding. The double-hex geometry provides the positive connection with screw or nut and thus also for reducing the risk of skidding. The low back angle of only 30° on the maul side avoids time-consuming turning of the wrench when screws. The Switchable ratchet mechanism on the ring side with a high fine teeth (80 teeth) provides for high flexibility even in narrow spaces. Audible precise ratchet mechanism. The robust two-piece locking element enables in addition an extreme stability. With 15° angled ratchet side for safe work at high torques. The special forged geometry provides for high torque transmission and high flexural strength. Manufactured from powerful chromium-molybdenum steel with nickel-chrome coating for high corrosion protection. "Take it easy with tool Finder": color coding according to sizes.
This text is machine translated.