High-quality ring ratchet wrench set from Wera: Everything that a key you can. And much more. Faster, better, more beautiful. Also a real joker. The new generation of ratchet combination wrench. 4-piece set with imperial keys in robust bag. For hexagonal screw heads or nuts. With holding function with metal plate in jaw, the risk of losing screws and nuts. The interchangeable metal plate in jaw secures with extra hard teeth screws and nuts and reduces the risk of skidding. The integrated end stop, the slipping of the screw head down and makes it possible to prevent applying high torques. The double-hex geometry provides the positive connection with screw or nut and, therefore, for the reduction of the risk of skidding. A back angle of only 30° on the maul side avoids time-consuming turning of the wrench when screws. Ratchet mechanism on the ring side with exceptionally high fine toothing of 80 teeth for flexibility even in narrow spaces. The special forged geometry provides for high torque transmission and high bending rigidity. Manufactured from powerful chromium-molybdenum steel with nickel-chrome coating for high corrosion protection. "Take it easy with tool Finder": color coding according to sizes.
This text is machine translated.