Torque Tool with preset torque of 5.0 Ncm (precision +- 10%) torque by leading smartphone manufacturers recommended. Compact handle/blade system for torque controlled micro-glands. The Kraftform Micro ESD torque screwdriver is ideal for torque controlled screwing at electrostatically sensitive components. Suitable for the recording of bits with 4 mm half moon drive (Wera Series 9) and bits with 4 mm Wera HIOS-drive (series 21). Protected against manipulations. Clearly audible and noticeable surprise branches upon reaching the set torque. Unlimited manual loosening torque. Electrical Surface resistance< 10 high 9 Ohm for safe protection against electrostatic energy. Manufactured according to DIN EN 61340-5-1. Handle/blade system for lightning-fast blade exchange. Kraftform Micro handle with rotating cap and quick-twist zone for lightning fast speed, no more time-consuming fumbling is no longer necessary. Power Zone with built-in soft zones for transfer of high release and tightening torques. Precision zone directly above the blade for the correct angle for adjustment work. Lightning-fast Bit-Fixierung: bit in the Recording slide, automatic locking, secure fit. The interchange of sleeve simply forwards and bit. Free-running actuating sleeve for simple navigation of the tool during the process. Bits suitable for hand and machine operated glands with electric screwdrivers (among other things. Sehan Delvo HIOS,,). Use, for example, to smartphones, mobile phones, cameras, electronic equipment, in dental laboratories and dental offices.
This text is machine translated.