There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Slotted screwdriver
VDE
2.5 mm
0.4 mm
80 mm
161 mm
26 mm
81 mm
Round
6 mm
Tool steel
alloyed
DIN EN 60900
300 mm
300 mm
(L x W x H) 161 x 300 x 300 mm
314.00
Slot
Multi-purpose tool grip
EN 60900
without Lasertip
(L x Ø) 81 x 26 mm
DIN EN 60/ 900
Straight
TRUE
27.3 kg/m
161 m
yes
Datasheet 826075 Wera 160 i VDE Slotted screwdriver Blade width: 2.5 mm Blade length: 80 mm DIN EN 60900
User & Safety Instructions 826075 Wera 160 i VDE Slotted screwdriver Blade width: 2.5 mm Blade length: 80 mm DIN EN 60900