
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.87 / piece)
€ 5.87
plus VAT.
14-day return policy included
Highlights & Details
Flat-tip, Electronic-Screwdriver
Technical specifications
- Product type
Slotted screwdriver
- Range of use
Electrical & precision engineering
- Blade width
1.2 mm
- Blade thickness
0.25 mm
- Blade length
40 mm
- Length
137 mm
- Handle Ø
13 mm
- Handle length
97 mm
- Blade type
Round
- Blade Ø
2.5 mm
- Material
Tool steel
- Material properties
alloyed
- DIN standard
DIN ISO 8320
- Width
1.2 mm
- Height
300 mm
- Dim
(L x W x H) 137 x 1.2 x 300 mm
- Downforce
Slot
- Screwdriver features
Multi-purpose tool grip
- Handle grip dimensions
(L x Ø) 97 x 13 mm
- Standards
DIN 8320
- UKCA
yes
- Eco badge reference
TCO-certified
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 825914 Wera 2035 Electrical & precision engineering Slotted screwdriver Blade width: 1.2 mm Blade length: 40 mm DIN ISO 8320
Description
High-quality Wera Micro screwdriver for fine mechanical screw connections. Rest your hand on the rotating cap and use the quick-twist area below the cap to twist the screwdriver at lightning fast speed. No more time-consuming twisting. Power area with built-in soft zones for transfer of high release and tightening torques. Precision zone to achieve the correct angle for adjustment work. The Wera Black Point tip offers fit and optimized protection against corrosion.
This text is machine translated.
This text is machine translated.
Features
- With Black Point.










