High-quality Kraftform Plus VDE Screwdriver made of stainless steel. The stainless steel tools from Wera are vakuumeisgehartet and thus possesses the necessary hard and strength values for glands. The industrial use is possible without restrictions. The routine testing of the Force Form Stainless VDE screwdriver in a water bath at 10,000 volts in accordance with DIN EN 60900 (IEC 60900) guarantees safe working with voltage up to 1000 Volts. Even under extreme conditions of use is tested by the cold-impact strength at -40°C the security is ensured. Multi-component Kraftform-grip for fast and careful working. "Take it easy" tool finder with color coding according to profiles and large stamping - for easy and fast to find the required tool. The Hexagonal unroll-protection prevents annoying rolling away at the workplace.
This text is machine translated.