Cyclops" 6 in 1"
The Wera Cyclops combines 5 ratchet types in a ratchet - in addition, it can be used as screwdriver:
1. Fine-toothed ratchet
2. Universal joint ratchet
3. Angled ratchet
4. Ratchet with nut lock
5. Power ratchet
6. The Cyclops ratchet screwdriver are genuine high-speed turners: The rotor construction provides for the acceleration of the screw-process. The rotation symmetrical design of the Kraftform handle and the free-run sleeve support the rapid twirling. Especially when by a too smooth thread the catch is not yet engage.
The 72-tooth fine-toothed Reversing ratchet have low back angle of traverse of only 5°. Small stroke for fast and precise working in all installation positions.
The ball locking provides for safe seat of the nuts and the accessories and thus also for reliable security during the rotated. A short pressure on the release button and the change is in all defined positions is guaranteed. Even in the 90° position is the operation is ensured.
The ratchet head is free moving and can be locked in any position through the slide the on both sides. Easy to use with a large hand free space is even in very narrow or difficult installation situations to be achieved. The defined fixing at 0°, 15° and 90° to the left and right, guarantees safe working without slipping of the creak heads.
Switchable: Over the straight knurl in each position fast and easily for right/on the left of course switchable. No cumbersome handling, no loss of time!
In the 0° position, the ratchet with adapter and bit like a conventional screwdriver can be used.
The ratchet head is ergonomically designed; the finger grooves offer perfectly formed contact surfaces for hand or finger to rotate the head.
The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials guarantee quick grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones enable the loss-free transmission of high forces. The round handle shape allows fast twisting in the 0° position.