High-quality bit grip handle for electrostatic safe working: The electrical surface resistance of the WERA ESD material is 10^6 - 10^9 ohm. In this way, components against electrostatic energy and associated damage safely protected. The quick change chuck Rapidaptor allows for lightning-fast bit change without auxiliary tool. Kraftform Plus grip for comfortable ergonomic working, the bubbles and schwielen can be avoided. Hard grip zones for high working speed, while soft grip zones high torque transfer is guaranteed. Suitable for bits with 1/4" hexagon head drive to DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173).
This text is machine translated.