
Wera 846/8 05104650001 Countersink set 8-piece 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm HSS 1/4" (6.3 mm) 1 Se
EAN:
Part number:
Item no:
Number
Total (€ 96.63 / piece)
€ 96.63
plus VAT.
Only 5 Set(s) available
Highlights & Details
3-nutiger countersink bit set, 8-piece for deburring, chamfers
- For deburring, chamfering, and countersinking
- Very high torque transfer
- With universal bit holder
- With hand-held bit holder 816 R
- Bits made of high speed steel (HSS)
Technical specifications
- Product type
Countersink set
- DIN standard
DIN 335-C
DIN 3126
- Ø
6.3 mm
8.3 mm
10.4 mm
12.4 mm
16.5 mm
20.5 mm
- Angle
90°
- Material
HSS
- Material suitability
Metal
- Tool holder
1/4" (6.3 mm)
- Weight
125 g
- Drill features
incl. deburrer
- Content
1 Set
Documents & Downloads
Datasheet
Datasheet 824706 Wera 846/8 05104650001 Countersink set 8-piece 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm HSS 1/4" (6.3 mm) 1 Se
User & Safety Instructions
User & Safety Instructions 824706 Wera 846/8 05104650001 Countersink set 8-piece 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm HSS 1/4" (6.3 mm) 1 Se
Description
8-part countersink bit set in sturdy plastic box for deburring, chamfers and lowering. The finely tuned material elasticity guarantees long durability. Ensure proper chip removal and low verkantungsgefahr pleasant working. Cutting part to DIN 335-C, 90° with 3 cutting edges. With high-quality, ergonomic and with magnet-equipped bit grip handle. The quick change chuck Rapidaptor ensures lightning-fast bit change without auxiliary tool. 1/4" hex suitable for holders with recording according to DIN ISO 1173-D 6.3.
Scope of delivery
- 1 Hand holder force form with quick change fodder. 1 Universal Holder Rapidaptor. 1 each of kegelsenker-bit 6.3x31 mm/8,3x31 mm/10.4 x 34 mm/12.4 x 35 mm / 16.5 x 40 mm / 20.5 x 41 mm.
Hints
This text is machine translated.









