
Number
Total (€ 43.99 / piece)
€ 43.99
incl. VAT
14-day return policy included
Highlights & Details
8-piece Wrench socket insert 6.3 mm (1/4")
- With strong permanent magnets
- Length 50 mm:
Technical specifications
- Product type
Machine bit set
- Drive
1/4" (6.3 mm)
- Downforce
Allen
- Length
50 mm
- Max. length
50 mm
- Material properties
non-magnetic
- Weight
320 g
Documents & Downloads
Datasheet
Datasheet 822707 Wera 869/4 M Set 05073495001 Machine bit set Drive (screwdriver) 1/4" (6.3 mm) 50 mm 1 Set
User & Safety Instructions
User & Safety Instructions 822707 Wera 869/4 M Set 05073495001 Machine bit set Drive (screwdriver) 1/4" (6.3 mm) 50 mm 1 Set
Description
Socket wrench set, unmagnetisch. Drive 1/4 inch hex. Strong permanent magnet
This text is machine translated.
This text is machine translated.
Features
- Unmagnetischer socket wrench for hexagonal head screws with drive 1/4 inch hex and strong permanent magnet.
Scope of delivery
- SW metric 7/8/10/12/13 mm
- SW inch 6.3 mm (1/4")/7.9 mm (5/16")/10 mm (3/8")
- Belt pocket
































