· Robust impactor socket wrench inserts for extremely heavy use · For use with electric or compressed air impact screwdrivers with 12.5 mm = 1/2" drive· Long socket wrenches for low-flying screw joints, also suitable for suitable, protruding threaded rods in narrow spaces· Hexagonal profile for precise and profile-protecting screwing with high power transmission· With Tool Finder Take it easy: Color coding according to size· With cross hole and ring groove for securing locking pin and locking ring of machine-operated toolsLong impactor socket wrench insert for use with electric or compressed air impact screwdrivers with 12.5 mm = 1/2" drive. For use even with deep-lying screw joints and protruding threaded rods. The impactor technology ensures above-average service life even under extreme requirements. With Take it easy tool finder with color coding according to size - for easy and quick finding of the required tool. With hexagonal profile and groove with bore. The hexagonal profile enables the transmission of high forces and puts less strain on the edges of the nut or the screw head than a twelve-edge profile. For external hexagon screws and nuts.
This text is machine translated.